RS PRO 4 Core Mains Power Cable, 2.5 mm², 100m, Black Polyvinyl Chloride PVC Sheath, 25 A, 500 V

Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
2.5 mm²
Number of Cores
4
Sheath Colour
Black
Length
100m
Current Rating
25 A
Sheath Material
Polyvinyl Chloride PVC
Outer Diameter
12.5mm
Voltage Rating
500 V
Conductor Strand Type
Stranded
Conductor Resistance
7.98 Ω/km
Insulation material
PVC
Conductor Material
Copper
Maximum Operating Temperature
+60°C
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
2.5 mm²
Number of Cores
4
Sheath Colour
Black
Length
100m
Current Rating
25 A
Sheath Material
Polyvinyl Chloride PVC
Outer Diameter
12.5mm
Voltage Rating
500 V
Conductor Strand Type
Stranded
Conductor Resistance
7.98 Ω/km
Insulation material
PVC
Conductor Material
Copper
Maximum Operating Temperature
+60°C