RS PRO 4 Core Polyvinyl Chloride PVC Armoured Cable +90°C

Nº de Estoque RS: 777-0501Marca: RS PRO
brand-logo
Ver tudo em Power Cable

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

4

Current Rating

25 A

Outer Diameter

14mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

1 kV, 600 V

Conductor Strand Type

Stranded

Conductor Material

Annealed Copper

Maximum Operating Temperature

+90°C

Conductor Resistance

12.1 Ω/km

Insulation material

PEX

Minimum Operating Temperature

-40°C

Standards Met

Euroclass Eca

Cable Shape

Multicore

País de Origem

China

Detalhes do produto

RS Pro Armoured Cable (SWA)

Brought to you by RS Pro, a range of hard-wearing armoured cable. This SWA cable excels within harsh environments and will provide peace of mind in underground or rough terrain installation. Fully BASEC approved to BS5467 standards and high quality galvanised steel armouring ensures it will meet and surpass application expectations. All models are highly reliable and excellent quality.

Você pode estar interessado em
RS PRO, 50m 4 Core, Black PVC Power Cable +90°C
R$ 7.415,201 Reel of 50 Metres (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO 4 Core Polyvinyl Chloride PVC Armoured Cable +90°C

P.O.A.

RS PRO 4 Core Polyvinyl Chloride PVC Armoured Cable +90°C
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO, 50m 4 Core, Black PVC Power Cable +90°C
R$ 7.415,201 Reel of 50 Metres (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

4

Current Rating

25 A

Outer Diameter

14mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

1 kV, 600 V

Conductor Strand Type

Stranded

Conductor Material

Annealed Copper

Maximum Operating Temperature

+90°C

Conductor Resistance

12.1 Ω/km

Insulation material

PEX

Minimum Operating Temperature

-40°C

Standards Met

Euroclass Eca

Cable Shape

Multicore

País de Origem

China

Detalhes do produto

RS Pro Armoured Cable (SWA)

Brought to you by RS Pro, a range of hard-wearing armoured cable. This SWA cable excels within harsh environments and will provide peace of mind in underground or rough terrain installation. Fully BASEC approved to BS5467 standards and high quality galvanised steel armouring ensures it will meet and surpass application expectations. All models are highly reliable and excellent quality.

Você pode estar interessado em
RS PRO, 50m 4 Core, Black PVC Power Cable +90°C
R$ 7.415,201 Reel of 50 Metres (Sem VAT)