RS PRO 4 Door Steel Red Industrial Locker, 1800 mm x 300 mm x 450mm

Nº de Estoque RS: 521-421Marca: RS PRO
brand-logo
Ver tudo em Armários com Trava

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Doors

4

External Height

1800 mm

External Width

300 mm

External Depth

450mm

Material

Steel

Colour

Red

País de Origem

United Kingdom

Detalhes do produto

RS PRO Industrial lockers - 1800H Mild Steel

RS PRO Industrial lockers are storage units designed for use in industrial settings, such as factories, warehouses, manufacturing plants, and other workplaces where employees need secure storage for personal belongings and work-related items. These steel lockers are finished with powder coating that inhibits the growth of potentially lethal bacteria and fungi. RS PRO lockers are built to withstand the harsh conditions and demands of industrial environments.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 14.298,25

R$ 14.298,25 1 Kit (Sem VAT)

RS PRO 4 Door Steel Red Industrial Locker, 1800 mm x 300 mm x 450mm

R$ 14.298,25

R$ 14.298,25 1 Kit (Sem VAT)

RS PRO 4 Door Steel Red Industrial Locker, 1800 mm x 300 mm x 450mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Doors

4

External Height

1800 mm

External Width

300 mm

External Depth

450mm

Material

Steel

Colour

Red

País de Origem

United Kingdom

Detalhes do produto

RS PRO Industrial lockers - 1800H Mild Steel

RS PRO Industrial lockers are storage units designed for use in industrial settings, such as factories, warehouses, manufacturing plants, and other workplaces where employees need secure storage for personal belongings and work-related items. These steel lockers are finished with powder coating that inhibits the growth of potentially lethal bacteria and fungi. RS PRO lockers are built to withstand the harsh conditions and demands of industrial environments.

Você pode estar interessado em