RS PRO 4 Socket Type G - British Trailing Socket

Documentos Técnicos
Especificações
Brand
RS ProProduct Type
Trailing Socket
Number of Sockets
4
Mains Plug Type
Type G - British BS1363
Socket Type
Type G - British
RCD Protected
No
Switchable
Yes
Colour
White
Number of Cores
3
Cross Sectional Area
1,25 mm²
Power Indicator
Yes
País de Origem
China
Detalhes do produto
RS PRO Re-Wireable Individually Switched
From RS PRO, this trailing socket is ideal for powering multiple devices from a single socket. The multi-gang power extension features individually switched British Type G sockets, and is rewireable, ensuring a customizable power solution.
Finished in rugged, hard-wearing ABS plastic, the socket also includes a solid cable entry guard for a safe and durable power connection. It also features an LED indicator that allows you to see when the power is on.
For a custom power solution in environments with high power demand, this rewireable multi-gang socket is ideal.
Features and Benefits
230 V Trailing Socket
BS1363 standard
Heavy-duty ABS construction
Rewireable for cable customization
Fused to 13 A
Individual power switches
Applications
With multiple sockets, this trailing socket is ideal for indoor environments that require many devices to be connected to limited power outlets. As such, it is ideal for office installations or domestic multimedia set-ups.
FAQ
Q: Does this extension socket come with a cable?
A: No, the socket is designed to be wired onto to a separate power cable, allowing you to customize the cable length as needed.
Q: How can I mount this socket?
A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
Warning
The supply to any of the units must be adequately protected by means of fuses or circuit breakers, in accordance with the 16th edition of the IEE regulations.
R$ 569,72
R$ 569,72 Each (Sem VAT)
1
R$ 569,72
R$ 569,72 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 569,72 |
15 - 24 | R$ 531,92 |
25+ | R$ 518,18 |
Documentos Técnicos
Especificações
Brand
RS ProProduct Type
Trailing Socket
Number of Sockets
4
Mains Plug Type
Type G - British BS1363
Socket Type
Type G - British
RCD Protected
No
Switchable
Yes
Colour
White
Number of Cores
3
Cross Sectional Area
1,25 mm²
Power Indicator
Yes
País de Origem
China
Detalhes do produto
RS PRO Re-Wireable Individually Switched
From RS PRO, this trailing socket is ideal for powering multiple devices from a single socket. The multi-gang power extension features individually switched British Type G sockets, and is rewireable, ensuring a customizable power solution.
Finished in rugged, hard-wearing ABS plastic, the socket also includes a solid cable entry guard for a safe and durable power connection. It also features an LED indicator that allows you to see when the power is on.
For a custom power solution in environments with high power demand, this rewireable multi-gang socket is ideal.
Features and Benefits
230 V Trailing Socket
BS1363 standard
Heavy-duty ABS construction
Rewireable for cable customization
Fused to 13 A
Individual power switches
Applications
With multiple sockets, this trailing socket is ideal for indoor environments that require many devices to be connected to limited power outlets. As such, it is ideal for office installations or domestic multimedia set-ups.
FAQ
Q: Does this extension socket come with a cable?
A: No, the socket is designed to be wired onto to a separate power cable, allowing you to customize the cable length as needed.
Q: How can I mount this socket?
A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
Warning
The supply to any of the units must be adequately protected by means of fuses or circuit breakers, in accordance with the 16th edition of the IEE regulations.