RS PRO 4-Way IDC Connector Plug for Cable Mount, 2-Row

Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
4
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Tin over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Voltage Rating
500V
Housing Material
PBT
Contact Material
Phosphor Bronze
País de Origem
China
R$ 9,43
R$ 9,43 Each (Sem VAT)
1
R$ 9,43
R$ 9,43 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 9,43 |
5 - 9 | R$ 8,65 |
10+ | R$ 7,80 |
Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
4
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Tin over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Voltage Rating
500V
Housing Material
PBT
Contact Material
Phosphor Bronze
País de Origem
China