RS PRO 40W Plug-In AC/DC Adapter 24V dc Output, 1.7A Output

Documentos Técnicos
Especificações
Brand
RS ProAdapter Type
Plug-In Adapter
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
1.7A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Number of Outputs
1
Power Rating
40W
Cable Length
1500mm
Efficiency
87.61%
Depth
32.3mm
Minimum Temperature
0°C
Line Regulation Range
±5%
Width
52mm
Series
C14
Energy Efficiency Level
VI
Load Regulation
±5%
Length
111mm
País de Origem
China
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProAdapter Type
Plug-In Adapter
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
1.7A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Number of Outputs
1
Power Rating
40W
Cable Length
1500mm
Efficiency
87.61%
Depth
32.3mm
Minimum Temperature
0°C
Line Regulation Range
±5%
Width
52mm
Series
C14
Energy Efficiency Level
VI
Load Regulation
±5%
Length
111mm
País de Origem
China