RS PRO 40W Plug In Power Supply 12V dc Output, 3A Output

Nº de Estoque RS: 821-5351Marca: RS PRO
brand-logo
Ver tudo em AC/DC Adapters

Documentos Técnicos

Especificações

Brand

RS Pro

Plug Type

Type C

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

3A

Maximum Temperature

+45°C

Output Connector

2.1 x 5.5 x 10 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

40W

Cable Length

1.5m

Minimum Temperature

-5°C

Energy Efficiency Level

V

Width

94.2mm

Depth

29.5mm

Type

Power Adapter

Length

71.6mm

País de Origem

China

Detalhes do produto

RS PRO 40W plug-in power supply

From the trusted brand RS PRO, comes a high quality and great value 40W plug-in power supply. Manufactured to industry standards, this power supply is a fantastic solution for an array of electrical equipment.
As part of our RS Pro line of desktop power supplies, you are ensured a reliable & robust power solution.

Standards

CE(LVD) EN60950-1:2006+A12:2011
EMC EN55022:2010+AC:2011; EN55024:2010; EN61000-3-2:2006+A1:2009+A2:2009; EN61000-3-3:2008

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO 40W Plug In Power Supply 12V dc Output, 3A Output

P.O.A.

RS PRO 40W Plug In Power Supply 12V dc Output, 3A Output
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Plug Type

Type C

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

3A

Maximum Temperature

+45°C

Output Connector

2.1 x 5.5 x 10 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

40W

Cable Length

1.5m

Minimum Temperature

-5°C

Energy Efficiency Level

V

Width

94.2mm

Depth

29.5mm

Type

Power Adapter

Length

71.6mm

País de Origem

China

Detalhes do produto

RS PRO 40W plug-in power supply

From the trusted brand RS PRO, comes a high quality and great value 40W plug-in power supply. Manufactured to industry standards, this power supply is a fantastic solution for an array of electrical equipment.
As part of our RS Pro line of desktop power supplies, you are ensured a reliable & robust power solution.

Standards

CE(LVD) EN60950-1:2006+A12:2011
EMC EN55022:2010+AC:2011; EN55024:2010; EN61000-3-2:2006+A1:2009+A2:2009; EN61000-3-3:2008

Você pode estar interessado em