RS PRO 42W Plug-In AC/DC Adapter 12V dc Output, 0 → 3.5A Output

Documentos Técnicos
Especificações
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
UK
Output Voltage
12V dc
Input Voltage
90 → 264V
Output Current
0 → 3.5A
Maximum Temperature
+40°C
Number of Outputs
1
Power Rating
42W
Cable Length
1800mm
Efficiency
75%
MTBF
50000h
Standards Met
EN55022, EN60950
Line Regulation Range
±1%
Width
51mm
Depth
32mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Length
114mm
País de Origem
China
Detalhes do produto
RS Universal Output Switch Mode Wall Mounting CCTV Power Supply
Brought to you by RS Pro, these desktop power supplies are devices which power the intended unit through a boxed power supply and connected to the mains by a power cable. Primarily used as a power supply for CCTV cameras, these power supplies feature a 2.1 mm connector plug for suitable operation of the camera. All models are highly reliable and excellent quality.
R$ 935,68
R$ 935,68 Each (Sem VAT)
1
R$ 935,68
R$ 935,68 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 935,68 |
5 - 9 | R$ 921,53 |
10 - 24 | R$ 906,53 |
25+ | R$ 890,62 |
Documentos Técnicos
Especificações
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
UK
Output Voltage
12V dc
Input Voltage
90 → 264V
Output Current
0 → 3.5A
Maximum Temperature
+40°C
Number of Outputs
1
Power Rating
42W
Cable Length
1800mm
Efficiency
75%
MTBF
50000h
Standards Met
EN55022, EN60950
Line Regulation Range
±1%
Width
51mm
Depth
32mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Length
114mm
País de Origem
China
Detalhes do produto
RS Universal Output Switch Mode Wall Mounting CCTV Power Supply
Brought to you by RS Pro, these desktop power supplies are devices which power the intended unit through a boxed power supply and connected to the mains by a power cable. Primarily used as a power supply for CCTV cameras, these power supplies feature a 2.1 mm connector plug for suitable operation of the camera. All models are highly reliable and excellent quality.