RS PRO 45A Power and Data Combined Installation Cable, EV Charging Cable 50m

Nº de Estoque RS: 222-1595Marca: RS PRO
brand-logo
Ver tudo em EV Charging Cable

Documentos Técnicos

Especificações

Brand

RS Pro

EV Charging Cable Type

Power and Data Combined Installation Cable

Cable Length

50m

Current Rating

45A

Terminated/Unterminated

Unterminated

Voltage Rating

600/1000V

Cross Sectional Area

4mm²

CPR Certification

Eca

Sheath Colour

Black

Better World Product (Find out more)

Yes

Outer Diameter

13.6mm

Better World Claim

Renewable energy solution

Number of Cores

3

Insulation material

XLPE

Conductor Material

Annealed Copper

Minimum Operating Temperature

-15°C

Maximum Operating Temperature Range

90°C

País de Origem

United Kingdom

Informações de estoque temporariamente indisponíveis.

R$ 9.360,11

R$ 9.360,11 1 Reel of 50 Metres (Sem VAT)

RS PRO 45A Power and Data Combined Installation Cable, EV Charging Cable 50m

R$ 9.360,11

R$ 9.360,11 1 Reel of 50 Metres (Sem VAT)

RS PRO 45A Power and Data Combined Installation Cable, EV Charging Cable 50m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

RS Pro

EV Charging Cable Type

Power and Data Combined Installation Cable

Cable Length

50m

Current Rating

45A

Terminated/Unterminated

Unterminated

Voltage Rating

600/1000V

Cross Sectional Area

4mm²

CPR Certification

Eca

Sheath Colour

Black

Better World Product (Find out more)

Yes

Outer Diameter

13.6mm

Better World Claim

Renewable energy solution

Number of Cores

3

Insulation material

XLPE

Conductor Material

Annealed Copper

Minimum Operating Temperature

-15°C

Maximum Operating Temperature Range

90°C

País de Origem

United Kingdom