RS PRO 470Ω Carbon Film Resistor 0.5W ±5%

Documentos Técnicos
Especificações
Brand
RS ProResistance
470Ω
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
0623
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
País de Origem
Taiwan, Province Of China
Detalhes do produto
Carbon Film Resistors 0.5W
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
R$ 38,90
R$ 3,89 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 38,90
R$ 3,89 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 240 | R$ 3,89 | R$ 38,90 |
250 - 490 | R$ 3,46 | R$ 34,60 |
500 - 990 | R$ 3,12 | R$ 31,20 |
1000+ | R$ 2,75 | R$ 27,50 |
Documentos Técnicos
Especificações
Brand
RS ProResistance
470Ω
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
0623
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
País de Origem
Taiwan, Province Of China
Detalhes do produto
Carbon Film Resistors 0.5W
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.