RS PRO 47μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole

Documentos Técnicos
Especificações
Brand
RS ProCapacitance
47µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 Dia. x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
105°C
Lead Pitch
2.5mm
Lifetime
1000h
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Ripple Current
280mA
Dissipation Factor
9%
País de Origem
Taiwan, Province Of China
R$ 2.720,00
R$ 2,72 Each (In a Bag of 1000) (Sem VAT)
1000
R$ 2.720,00
R$ 2,72 Each (In a Bag of 1000) (Sem VAT)
1000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Saco |
---|---|---|
1000 - 2000 | R$ 2,72 | R$ 2.720,00 |
3000+ | R$ 2,60 | R$ 2.600,00 |
Documentos Técnicos
Especificações
Brand
RS ProCapacitance
47µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 Dia. x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
105°C
Lead Pitch
2.5mm
Lifetime
1000h
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Ripple Current
280mA
Dissipation Factor
9%
País de Origem
Taiwan, Province Of China