RS PRO 48 Steel Cabinet, Steel, 937mm x 586mm x 222mm, Grey

Nº de Estoque RS: 669-3790Marca: RS PRO
brand-logo
Ver tudo em Armazenamento de Gavetas

Documentos Técnicos

Especificações

Brand

RS Pro

Drawers

48

Case Material

Steel

Height

937mm

Width

586mm

Depth

222mm

Transparent Drawers

Yes

Drawer Material

ABS

Tilt Drawers

No

Colour

Grey

Wall Mounted

Yes

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Drawer Storage Steel Cabinet

The range of steel storage cabinets with drawers from RS PRO are an ideal storage solution for parts and components that can be used in a wide range of environments. Available in a variety of sizes, these robust cabinets feature a steel construction with high impact strength and drawers made from ABS/PS offering excellent durability and corrosion resistance. The drawers feature clear front windows to utilise the natural light source and provide visibility of internal components. The smaller cabinets are perfect for mounting to a wall, bench or counter whereas the larger cabinets are ideal as free-standing floor cabinets with both options saving space in the workplace.

Informações de estoque temporariamente indisponíveis.

R$ 18.524,29

R$ 18.524,29 Each (Sem VAT)

RS PRO 48 Steel Cabinet, Steel, 937mm x 586mm x 222mm, Grey

R$ 18.524,29

R$ 18.524,29 Each (Sem VAT)

RS PRO 48 Steel Cabinet, Steel, 937mm x 586mm x 222mm, Grey
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Drawers

48

Case Material

Steel

Height

937mm

Width

586mm

Depth

222mm

Transparent Drawers

Yes

Drawer Material

ABS

Tilt Drawers

No

Colour

Grey

Wall Mounted

Yes

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Drawer Storage Steel Cabinet

The range of steel storage cabinets with drawers from RS PRO are an ideal storage solution for parts and components that can be used in a wide range of environments. Available in a variety of sizes, these robust cabinets feature a steel construction with high impact strength and drawers made from ABS/PS offering excellent durability and corrosion resistance. The drawers feature clear front windows to utilise the natural light source and provide visibility of internal components. The smaller cabinets are perfect for mounting to a wall, bench or counter whereas the larger cabinets are ideal as free-standing floor cabinets with both options saving space in the workplace.