RS PRO 4.8V NiMH Rechargeable Battery Pack, 4Ah - Pack of 1

Nº de Estoque RS: 564-260Marca: RS PRO
brand-logo
Ver tudo em Rechargeable Battery Packs

Documentos Técnicos

Especificações

Brand

RS Pro

Chemistry

NiMH

Nominal Voltage

4.8V

Number of Cells

4

Capacity

4Ah

Terminal Type

Tagged

Size

AA

Operating Temperature Range

-20 → +70°C

Number of Batteries Supplied

1

País de Origem

China

Detalhes do produto

RS PRO NiMH Rechargeable High Temperature Emergency Lighting Batteries

A very high-quality range of NiMH batteries designed for emergency lighting and high temperature applications. These batteries meet the very latest emergency lighting industry standards and offer complete peace of mind to the installer. Optimised both mechanically and chemically to achieve prolonged operation and efficiency even at constant 50°C temperature. With no heavy metal content, these batteries can be used to replace NiCd or enable new slim profiles or more compact designs.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO 4.8V NiMH Rechargeable Battery Pack, 4Ah - Pack of 1

P.O.A.

RS PRO 4.8V NiMH Rechargeable Battery Pack, 4Ah - Pack of 1
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Chemistry

NiMH

Nominal Voltage

4.8V

Number of Cells

4

Capacity

4Ah

Terminal Type

Tagged

Size

AA

Operating Temperature Range

-20 → +70°C

Number of Batteries Supplied

1

País de Origem

China

Detalhes do produto

RS PRO NiMH Rechargeable High Temperature Emergency Lighting Batteries

A very high-quality range of NiMH batteries designed for emergency lighting and high temperature applications. These batteries meet the very latest emergency lighting industry standards and offer complete peace of mind to the installer. Optimised both mechanically and chemically to achieve prolonged operation and efficiency even at constant 50°C temperature. With no heavy metal content, these batteries can be used to replace NiCd or enable new slim profiles or more compact designs.

Você pode estar interessado em