RS PRO, 4m Cat6, Grey RJ45 to Male RJ45 Male, UTP, Terminated PVC Sheath

Nº de Estoque RS: 264-6536Marca: RS PRO
brand-logo
Ver tudo em Ethernet Cable

Documentos Técnicos

Especificações

Brand

RS Pro

LAN Category

Cat6

Length

4m

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Grey

Wiring Configuration

Straight Through

Core Strands

7/0.183

Capacitance

5.6nF/100m

Cross Sectional Area

0.201-0.253mm²

Voltage Rating

≤80

Number of Strands

8

Outer Diameter

5.5mm

American Wire Gauge

24AWG

Current Rating

≤960mA

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Cable Shape

Round

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 170,35

R$ 170,35 Each (Sem VAT)

RS PRO, 4m Cat6, Grey RJ45 to Male RJ45 Male, UTP, Terminated PVC Sheath

R$ 170,35

R$ 170,35 Each (Sem VAT)

RS PRO, 4m Cat6, Grey RJ45 to Male RJ45 Male, UTP, Terminated PVC Sheath
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

LAN Category

Cat6

Length

4m

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Grey

Wiring Configuration

Straight Through

Core Strands

7/0.183

Capacitance

5.6nF/100m

Cross Sectional Area

0.201-0.253mm²

Voltage Rating

≤80

Number of Strands

8

Outer Diameter

5.5mm

American Wire Gauge

24AWG

Current Rating

≤960mA

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Cable Shape

Round

País de Origem

China