RS PRO 4m, Polyurethane Recoil Hose, with R 1/4 connector

Documentos Técnicos
Especificações
Brand
RS ProMaximum Operating Length
4m
Tube Outside Diameter
8mm
Connector
R 1/4
Colour
Red
Tube Inside Diameter
5mm
Manufacturer Series
USB
Material
Polyurethane
Maximum Operating Pressure
12bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Special Features
Low Pressure Applications at Normal Room Temperatures
R$ 647,06
R$ 647,06 Each (Sem VAT)
1
R$ 647,06
R$ 647,06 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 647,06 |
5 - 9 | R$ 636,35 |
10+ | R$ 625,28 |
Documentos Técnicos
Especificações
Brand
RS ProMaximum Operating Length
4m
Tube Outside Diameter
8mm
Connector
R 1/4
Colour
Red
Tube Inside Diameter
5mm
Manufacturer Series
USB
Material
Polyurethane
Maximum Operating Pressure
12bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Special Features
Low Pressure Applications at Normal Room Temperatures