RS PRO 5 Core PVC Power Cable +90°C

Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
1.5 mm²
Number of Cores
5
Armoured
Yes
Outer Diameter
12.8mm
CPR Certification
Eca
Sheath Material
PVC
Voltage Rating
1 kV, 600 V
Conductor Strand Type
Stranded
Insulation material
XLPE
Conductor Material
Copper
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+90°C
Cable Shape
Multicore
País de Origem
United Kingdom
R$ 7.384,34
R$ 7.384,34 1 Reel of 50 Metres (Sem VAT)
1
R$ 7.384,34
R$ 7.384,34 1 Reel of 50 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
1.5 mm²
Number of Cores
5
Armoured
Yes
Outer Diameter
12.8mm
CPR Certification
Eca
Sheath Material
PVC
Voltage Rating
1 kV, 600 V
Conductor Strand Type
Stranded
Insulation material
XLPE
Conductor Material
Copper
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+90°C
Cable Shape
Multicore
País de Origem
United Kingdom