RS PRO 5 Pole Din Plug, 2A, 100 V ac, Twist Lock, Male, Cable Mount

Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
5
Gender
Male
Mounting Type
Cable Mount
Connector Size
Standard
Mating Type
Twist Lock
Termination Method
Slip-On, Solder
Body Orientation
Straight
Current Rating
2A
Voltage Rating
100 V ac
Series
B-8003
Housing Material
Die Cast Nickel
Contact Plating
Silver
Contact Material
BSR
País de Origem
Taiwan, Province Of China
R$ 103,86
R$ 103,86 Each (Sem VAT)
1
R$ 103,86
R$ 103,86 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 103,86 |
25 - 99 | R$ 94,49 |
100 - 499 | R$ 87,90 |
500+ | R$ 81,96 |
Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
5
Gender
Male
Mounting Type
Cable Mount
Connector Size
Standard
Mating Type
Twist Lock
Termination Method
Slip-On, Solder
Body Orientation
Straight
Current Rating
2A
Voltage Rating
100 V ac
Series
B-8003
Housing Material
Die Cast Nickel
Contact Plating
Silver
Contact Material
BSR
País de Origem
Taiwan, Province Of China