RS PRO 5 Tilt Drawer Unit, PP, 168mm x 600mm x 140mm

Nº de Estoque RS: 519-302Marca: RS PRO
brand-logo
Ver tudo em Armazenamento de Gavetas

Documentos Técnicos

Especificações

Brand

RS Pro

Drawers

5

Case Material

PP

Height

168mm

Width

600mm

Depth

140mm

Transparent Drawers

Yes

Drawer Material

PP

Tilt Drawers

Yes

Wall Mounted

Yes

País de Origem

Israel

Detalhes do produto

RS PRO Tilt Drawer Unit

This range of versatile drawer storage units from RS PRO are an ideal storage solution for use in a wide range of applications, available in 6 different sizes that are 600 mm wide. The robust design allows them to be self-stacked or mounted to wall frames, saving valuable floor space in the work environment. This range of tilt drawer units are perfect for storing and organising small to medium sized parts, with clear windows for visibility, accessibility and flexibility in a range of environments. The unit features a polypropylene construction with tilt drawers manufactured from polyester resin and polypropylene offering excellent durability and corrosion resistance. The drawers also open to a 45° angle ensuring items can be easily accessed, with the option to be completely removed if required. The RS PRO range of drawer units with tilting drawers offer a versatile storage solution that can be used in a wide variety of environments.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.569,02

R$ 1.569,02 Each (Sem VAT)

RS PRO 5 Tilt Drawer Unit, PP, 168mm x 600mm x 140mm

R$ 1.569,02

R$ 1.569,02 Each (Sem VAT)

RS PRO 5 Tilt Drawer Unit, PP, 168mm x 600mm x 140mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Drawers

5

Case Material

PP

Height

168mm

Width

600mm

Depth

140mm

Transparent Drawers

Yes

Drawer Material

PP

Tilt Drawers

Yes

Wall Mounted

Yes

País de Origem

Israel

Detalhes do produto

RS PRO Tilt Drawer Unit

This range of versatile drawer storage units from RS PRO are an ideal storage solution for use in a wide range of applications, available in 6 different sizes that are 600 mm wide. The robust design allows them to be self-stacked or mounted to wall frames, saving valuable floor space in the work environment. This range of tilt drawer units are perfect for storing and organising small to medium sized parts, with clear windows for visibility, accessibility and flexibility in a range of environments. The unit features a polypropylene construction with tilt drawers manufactured from polyester resin and polypropylene offering excellent durability and corrosion resistance. The drawers also open to a 45° angle ensuring items can be easily accessed, with the option to be completely removed if required. The RS PRO range of drawer units with tilting drawers offer a versatile storage solution that can be used in a wide variety of environments.

Você pode estar interessado em