RS PRO 5 Tread Steel Steps 1.25m Platform Height, Red

Nº de Estoque RS: 412-024Marca: RS PRO
brand-logo
Ver tudo em Steps

Documentos Técnicos

Especificações

Brand

RS Pro

Number of Steps

5

Platform Height

1.25m

Material

Rubber, Steel

Colour

Red

Weight

42kg

Overall Height

2.15m

País de Origem

United Kingdom

Detalhes do produto

RS PRO Heavy Duty Mobile Steps

Heavy duty mobile steps from RS PRO are the perfect solution for safely accessing areas that are out of reach in a wide range of environments. The steps feature a robust fully welded design manufactured from steel, offering excellent durability and reliability. The steps feature punched steel treads and platforms, enhancing the grip and safety of the user. In addition, these heavy-duty steps include anti-slip rubber feet to prevent them from moving when in use. The steps also feature fixed rubber wheels and swivel castors that retract when pressure is applied, allowing the steps to be moved with ease yet remain stable when in use. The 5 tread model is also fitted with a safety bar to prevent misuse of steps when mobile, and when released, this lowers the steps to the floor, enabling the operator to safely use the steps. For an additional layer of safety and protection, the steps include a double hand rail to assist with ascending or descending. RS PRO heavy duty mobile steps are available with either 4 or 5 tread steps and are suitable for use in a wide range of environments.

Informações de estoque temporariamente indisponíveis.

R$ 29.143,52

R$ 29.143,52 Each (Sem VAT)

RS PRO 5 Tread Steel Steps 1.25m Platform Height, Red

R$ 29.143,52

R$ 29.143,52 Each (Sem VAT)

RS PRO 5 Tread Steel Steps 1.25m Platform Height, Red
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Number of Steps

5

Platform Height

1.25m

Material

Rubber, Steel

Colour

Red

Weight

42kg

Overall Height

2.15m

País de Origem

United Kingdom

Detalhes do produto

RS PRO Heavy Duty Mobile Steps

Heavy duty mobile steps from RS PRO are the perfect solution for safely accessing areas that are out of reach in a wide range of environments. The steps feature a robust fully welded design manufactured from steel, offering excellent durability and reliability. The steps feature punched steel treads and platforms, enhancing the grip and safety of the user. In addition, these heavy-duty steps include anti-slip rubber feet to prevent them from moving when in use. The steps also feature fixed rubber wheels and swivel castors that retract when pressure is applied, allowing the steps to be moved with ease yet remain stable when in use. The 5 tread model is also fitted with a safety bar to prevent misuse of steps when mobile, and when released, this lowers the steps to the floor, enabling the operator to safely use the steps. For an additional layer of safety and protection, the steps include a double hand rail to assist with ascending or descending. RS PRO heavy duty mobile steps are available with either 4 or 5 tread steps and are suitable for use in a wide range of environments.