RS PRO 5/2 Monostable Pneumatic Solenoid Valve - Pneumatic G 1/8

Nº de Estoque RS: 176-2106Marca: RS PRO
brand-logo
Ver tudo em Pneumatic Solenoid Valves

Documentos Técnicos

Especificações

Brand

RS Pro

Function

5/2 Monostable

Connection Port Thread

G 1/8

Actuation Type

Pneumatic

Mounting Style

Base Mount

Number of Ports

5/2

Body Material

Aluminium

Maximum Flow Rate

740NL/min

Minimum Operating Pressure

2bar

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Thread Size

1/8in

Configuration

5/2

Number of Positions

1

Thread Standard

G

País de Origem

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.497,17

R$ 1.497,17 Each (Sem VAT)

RS PRO 5/2 Monostable Pneumatic Solenoid Valve - Pneumatic G 1/8

R$ 1.497,17

R$ 1.497,17 Each (Sem VAT)

RS PRO 5/2 Monostable Pneumatic Solenoid Valve - Pneumatic G 1/8
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Function

5/2 Monostable

Connection Port Thread

G 1/8

Actuation Type

Pneumatic

Mounting Style

Base Mount

Number of Ports

5/2

Body Material

Aluminium

Maximum Flow Rate

740NL/min

Minimum Operating Pressure

2bar

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Thread Size

1/8in

Configuration

5/2

Number of Positions

1

Thread Standard

G

País de Origem

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more