RS PRO 5/2 Monostable Pneumatic Solenoid Valve - Solenoid G 1/2 12 V dc, 24 V ac/dc, 110 V ac, 220 V ac

Nº de Estoque RS: 176-2117Marca: RS PRO
brand-logo
Ver tudo em Pneumatic Solenoid Valves

Documentos Técnicos

Especificações

Brand

RS Pro

Function

5/2 Monostable

Connection Port Thread

G 1/2

Actuation Type

Solenoid

Mounting Style

Base Mount

Solenoid Voltage

12 V dc, 24 V ac/dc, 110 V ac, 220 V ac

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Aluminium

Maximum Flow Rate

5000NL/min

Solenoid Power Consumption

2 W, 3VA

Minimum Operating Pressure

2bar

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Thread Size

1/2in

Configuration

5/2

Number of Positions

1

Thread Standard

G

País de Origem

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 4.579,28

R$ 4.579,28 Each (Sem VAT)

RS PRO 5/2 Monostable Pneumatic Solenoid Valve - Solenoid G 1/2 12 V dc, 24 V ac/dc, 110 V ac, 220 V ac

R$ 4.579,28

R$ 4.579,28 Each (Sem VAT)

RS PRO 5/2 Monostable Pneumatic Solenoid Valve - Solenoid G 1/2 12 V dc, 24 V ac/dc, 110 V ac, 220 V ac
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Function

5/2 Monostable

Connection Port Thread

G 1/2

Actuation Type

Solenoid

Mounting Style

Base Mount

Solenoid Voltage

12 V dc, 24 V ac/dc, 110 V ac, 220 V ac

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Aluminium

Maximum Flow Rate

5000NL/min

Solenoid Power Consumption

2 W, 3VA

Minimum Operating Pressure

2bar

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Thread Size

1/2in

Configuration

5/2

Number of Positions

1

Thread Standard

G

País de Origem

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em