RS PRO 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 MDS Series 24V dc

Documentos Técnicos
Especificações
Brand
RS ProFunction
5/2
Connection Port Thread
G 1/8
Actuation Type
Solenoid/Spring
Manufacturer Series
MDS
Mounting Style
Free standing
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5/2
Maximum Flow Rate
450L/min
Solenoid Power Consumption
1W
Minimum Operating Pressure
2bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Size
1/8in
Maximum Operating Pressure
10bar
Hazardous Area Certification
ATEX
Thread Standard
G
País de Origem
Hungary
R$ 4.471,96
R$ 4.471,96 Each (Sem VAT)
1
R$ 4.471,96
R$ 4.471,96 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 4.471,96 |
5+ | R$ 4.399,93 |
Documentos Técnicos
Especificações
Brand
RS ProFunction
5/2
Connection Port Thread
G 1/8
Actuation Type
Solenoid/Spring
Manufacturer Series
MDS
Mounting Style
Free standing
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5/2
Maximum Flow Rate
450L/min
Solenoid Power Consumption
1W
Minimum Operating Pressure
2bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Size
1/8in
Maximum Operating Pressure
10bar
Hazardous Area Certification
ATEX
Thread Standard
G
País de Origem
Hungary