RS PRO 50 Way Panel Mount D-sub Connector Socket, with Panel

Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
50
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Standard D-Sub
Mounting Hardware
Panel
Termination Method
Solder
D-Sub Shell Size
D
Current Rating
5A
Housing Material
Steel
Voltage Rating
750 V
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
País de Origem
India
R$ 4.363,08
R$ 4.363,08 1 Pack of 10 (Sem VAT)
1
R$ 4.363,08
R$ 4.363,08 1 Pack of 10 (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
50
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Standard D-Sub
Mounting Hardware
Panel
Termination Method
Solder
D-Sub Shell Size
D
Current Rating
5A
Housing Material
Steel
Voltage Rating
750 V
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
País de Origem
India