RS PRO, 5.08mm Pitch, 8 Way, Pluggable Terminal Block, Plug, Through Hole, Screw Termination

Nº de Estoque RS: 144-4284Marca: RS PRO
brand-logo
Ver tudo em Pluggable Terminal Blocks

Documentos Técnicos

Especificações

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

8

Pitch

5.08mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

15A

Voltage Rating

450 V

Colour

Green

Material

Nylon 66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 74,12

R$ 74,12 Each (Sem VAT)

RS PRO, 5.08mm Pitch, 8 Way, Pluggable Terminal Block, Plug, Through Hole, Screw Termination

R$ 74,12

R$ 74,12 Each (Sem VAT)

RS PRO, 5.08mm Pitch, 8 Way, Pluggable Terminal Block, Plug, Through Hole, Screw Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 74,12
10 - 49R$ 71,00
50 - 99R$ 62,94
100+R$ 58,69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

8

Pitch

5.08mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

15A

Voltage Rating

450 V

Colour

Green

Material

Nylon 66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more