RS PRO, 5.08mm Pitch, 8 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw Termination

Nº de Estoque RS: 897-1231Marca: RS PRO
brand-logo
Ver tudo em Pluggable Terminal Blocks

Documentos Técnicos

Especificações

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

8

Pitch

5.08mm

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

15A

Voltage Rating

300 V

Colour

Green

Width

17.7mm

Depth

15mm

Length

40.6mm

Material

Polyamide

País de Origem

China

Detalhes do produto

RS 5.08mm Rising Clamp Terminal Block Plug Connector

Our own range of RS Pro brings you high-quality PCB terminal blocks that feature a 5.08mm pitch. They’re constructed from green polarised mouldings that uphold flame retardant UL94-V0 PA66. These 5.08mm terminal blocks have tin plated brass terminals with a M2.5 captive screws for a stable connection. They support cable sizes in the range of 0.33-2mm², either solid or stranded and have a guided pin alignment.

These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.

Informações de estoque temporariamente indisponíveis.

R$ 336,25

R$ 67,25 Each (In a Pack of 5) (Sem VAT)

RS PRO, 5.08mm Pitch, 8 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw Termination

R$ 336,25

R$ 67,25 Each (In a Pack of 5) (Sem VAT)

RS PRO, 5.08mm Pitch, 8 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 67,25R$ 336,25
50 - 95R$ 64,22R$ 321,10
100 - 245R$ 60,96R$ 304,80
250+R$ 56,33R$ 281,65

Documentos Técnicos

Especificações

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

8

Pitch

5.08mm

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

15A

Voltage Rating

300 V

Colour

Green

Width

17.7mm

Depth

15mm

Length

40.6mm

Material

Polyamide

País de Origem

China

Detalhes do produto

RS 5.08mm Rising Clamp Terminal Block Plug Connector

Our own range of RS Pro brings you high-quality PCB terminal blocks that feature a 5.08mm pitch. They’re constructed from green polarised mouldings that uphold flame retardant UL94-V0 PA66. These 5.08mm terminal blocks have tin plated brass terminals with a M2.5 captive screws for a stable connection. They support cable sizes in the range of 0.33-2mm², either solid or stranded and have a guided pin alignment.

These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.