RS PRO, 50m 3 Core, Black PVC Power Cable +90°C

Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
1.5 mm²
Number of Cores
3
Sheath Colour
Black
Length
50m
Armoured
Yes
Outer Diameter
11.9mm
CPR Certification
Eca
Sheath Material
PVC
Voltage Rating
600/1000 V
Conductor Strand Type
Stranded
Core Strands
7/0.53 mm
Conductor Material
Annealed Copper
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+90°C
Standards Met
BASEC
País de Origem
United Kingdom
R$ 5.907,59
R$ 5.907,59 1 Reel of 50 Metres (Sem VAT)
1
R$ 5.907,59
R$ 5.907,59 1 Reel of 50 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
1.5 mm²
Number of Cores
3
Sheath Colour
Black
Length
50m
Armoured
Yes
Outer Diameter
11.9mm
CPR Certification
Eca
Sheath Material
PVC
Voltage Rating
600/1000 V
Conductor Strand Type
Stranded
Core Strands
7/0.53 mm
Conductor Material
Annealed Copper
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+90°C
Standards Met
BASEC
País de Origem
United Kingdom