RS PRO, 50m 4 Core, Black PVC Power Cable +90°C

Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
1.5 mm²
Number of Cores
4
Sheath Colour
Black
Length
50m
Armoured
Yes
Outer Diameter
12.1mm
CPR Certification
Eca
Sheath Material
PVC
Voltage Rating
600/1000 V
Core Strands
7/0.53 mm
American Wire Gauge
15 AWG
Conductor Material
Annealed Copper
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+90°C
Standards Met
BASEC
País de Origem
United Kingdom
R$ 7.415,20
R$ 7.415,20 1 Reel of 50 Metres (Sem VAT)
1
R$ 7.415,20
R$ 7.415,20 1 Reel of 50 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
1.5 mm²
Number of Cores
4
Sheath Colour
Black
Length
50m
Armoured
Yes
Outer Diameter
12.1mm
CPR Certification
Eca
Sheath Material
PVC
Voltage Rating
600/1000 V
Core Strands
7/0.53 mm
American Wire Gauge
15 AWG
Conductor Material
Annealed Copper
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+90°C
Standards Met
BASEC
País de Origem
United Kingdom