Documentos Técnicos
Especificações
Brand
RS ProSpeaker Part
Speaker Driver
Nominal Rated Power
1W
Impedance
8Ω
Diameter
50mm
Driver Shape
Round
Speaker Driver Size
8 cm (3 in) and Under
Waterproof
Yes
Length
50mm
Width
50mm
Cone/Dome Material
PET
País de Origem
Taiwan, Province Of China
Detalhes do produto
Polyester Flanged Cone Loudspeaker
This RS Pro flanged round speaker features a cone and gasket that makes it suitable for applications where there is a possibility of water. The speaker is perfect where a wide frequency is required. A square flange around the speaker incorporates four fixing holes.
R$ 102,61
R$ 102,61 Each (Sem VAT)
1
R$ 102,61
R$ 102,61 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProSpeaker Part
Speaker Driver
Nominal Rated Power
1W
Impedance
8Ω
Diameter
50mm
Driver Shape
Round
Speaker Driver Size
8 cm (3 in) and Under
Waterproof
Yes
Length
50mm
Width
50mm
Cone/Dome Material
PET
País de Origem
Taiwan, Province Of China
Detalhes do produto
Polyester Flanged Cone Loudspeaker
This RS Pro flanged round speaker features a cone and gasket that makes it suitable for applications where there is a possibility of water. The speaker is perfect where a wide frequency is required. A square flange around the speaker incorporates four fixing holes.