RS PRO 50VA 1 Output Chassis Mounting Transformer, 230V ac, IEC 61558-2-4

Nº de Estoque RS: 504-307Marca: RS PRO
brand-logo

Documentos Técnicos

Especificações

Brand

RS Pro

Primary Voltage Rating

230 V ac to 415V ac

Secondary Voltage Rating

230V ac

Power Rating

50VA

Number of Outputs

1

Mounting Type

Panel

Primary Winding Resistance

27/48Ω

Efficiency

84%

Length

84mm

Width

84mm

Depth

91mm

Dimensions

84 x 84 x 91mm

Fixing Hole Diameter

4.5mm

Weight

1.9kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-4

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

País de Origem

Poland

Detalhes do produto

Laminated

R$ 2.252,00

R$ 2.252,00 Each (Sem VAT)

RS PRO 50VA 1 Output Chassis Mounting Transformer, 230V ac, IEC 61558-2-4

R$ 2.252,00

R$ 2.252,00 Each (Sem VAT)

RS PRO 50VA 1 Output Chassis Mounting Transformer, 230V ac, IEC 61558-2-4

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 24R$ 2.252,00
25 - 49R$ 2.076,23
50+R$ 1.968,42

Documentos Técnicos

Especificações

Brand

RS Pro

Primary Voltage Rating

230 V ac to 415V ac

Secondary Voltage Rating

230V ac

Power Rating

50VA

Number of Outputs

1

Mounting Type

Panel

Primary Winding Resistance

27/48Ω

Efficiency

84%

Length

84mm

Width

84mm

Depth

91mm

Dimensions

84 x 84 x 91mm

Fixing Hole Diameter

4.5mm

Weight

1.9kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-4

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

País de Origem

Poland

Detalhes do produto

Laminated