RS PRO 5322 Data Logging Air Quality Monitor for Humidity, Temperature, VOC, +60°C Max, 99%RH Max, Battery-Powered

Documentos Técnicos
Especificações
Brand
RS ProMaximum Temperature
+60°C
Best Temperature Measurement Accuracy
±0.8 °C, ±1.5 °F
Power Source
Battery
Temperature Measurement Resolution
0.1 °F, 0.1 °C
Equipment Type
Air Quality Meter
Maximum Humidity Measurement
99%RH
Best Humidity Measurement Accuracy
±3 %RH, ±5 %RH
Humidity Measurement Resolution
0.1%RH
Measurement Parameters
Humidity, Temperature, VOC
Model Number p
5322
Model Number (p)
5322
Data Logging
Yes
Battery Type
AA
Battery Life
5.5 h
Minimum Operating Temperature
0°C
Height
75mm
Width
93mm
Length
165mm
Weight
380g
Display Type
LCD
Maximum Operating Temperature
+60°C
País de Origem
Taiwan, Province Of China
R$ 7.082,21
R$ 7.082,21 Each (Sem VAT)
1
R$ 7.082,21
R$ 7.082,21 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProMaximum Temperature
+60°C
Best Temperature Measurement Accuracy
±0.8 °C, ±1.5 °F
Power Source
Battery
Temperature Measurement Resolution
0.1 °F, 0.1 °C
Equipment Type
Air Quality Meter
Maximum Humidity Measurement
99%RH
Best Humidity Measurement Accuracy
±3 %RH, ±5 %RH
Humidity Measurement Resolution
0.1%RH
Measurement Parameters
Humidity, Temperature, VOC
Model Number p
5322
Model Number (p)
5322
Data Logging
Yes
Battery Type
AA
Battery Life
5.5 h
Minimum Operating Temperature
0°C
Height
75mm
Width
93mm
Length
165mm
Weight
380g
Display Type
LCD
Maximum Operating Temperature
+60°C
País de Origem
Taiwan, Province Of China