RS PRO 57065 Non Return Valve, Push In 6mm Tube Inlet, 2 to 8bar

Nº de Estoque RS: 187-5689Marca: RS PRO
brand-logo
Ver tudo em Pneumatic Non-Return Valves

Documentos Técnicos

Especificações

Brand

RS Pro

Tube Inlet Connection

Push In 6mm

Inlet Connection Type

Tube

Outlet Connection Type

Threaded

Manufacturer Series

57065

Minimum Operating Pressure

2bar

Maximum Operating Pressure

8 bar

Maximum Operating Temperature

+80°C

Threaded Outlet Gender

Male

Threaded Outlet Thread Size

1/4in

Body Material

Brass

Minimum Operating Temperature

-20°C

Operating Pressure Range

2 to 8bar

País de Origem

Italy

Informações de estoque temporariamente indisponíveis.

R$ 2.674,34

R$ 2.674,34 1 Bag of 10 (Sem VAT)

RS PRO 57065 Non Return Valve, Push In 6mm Tube Inlet, 2 to 8bar

R$ 2.674,34

R$ 2.674,34 1 Bag of 10 (Sem VAT)

RS PRO 57065 Non Return Valve, Push In 6mm Tube Inlet, 2 to 8bar
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Tube Inlet Connection

Push In 6mm

Inlet Connection Type

Tube

Outlet Connection Type

Threaded

Manufacturer Series

57065

Minimum Operating Pressure

2bar

Maximum Operating Pressure

8 bar

Maximum Operating Temperature

+80°C

Threaded Outlet Gender

Male

Threaded Outlet Thread Size

1/4in

Body Material

Brass

Minimum Operating Temperature

-20°C

Operating Pressure Range

2 to 8bar

País de Origem

Italy