RS PRO, 5m Cat5e, Grey RJ45 to Male RJ45 Male, U/FTP Shielded, Terminated PVC Sheath

Documentos Técnicos
Especificações
Brand
RS ProLAN Category
Cat5e
Length
5m
Terminated/Unterminated
Terminated
Shield Type
U/FTP
Connector 1
RJ45
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Connector 2
RJ45
Connector 2 Orientation
Straight
Shielded/Unshielded
Shielded
Outer Sheath Material
PVC
Sheath Colour
Grey
Wiring Configuration
Straight Through
Number of Strands
8
American Wire Gauge
24 AWG
Standards Met
RoHS Compliant
Cable Shape
Round
País de Origem
China
Detalhes do produto
RS Pro Cat5e Cable
Brought to you by RS Pro, a range of Cat5e cables, perfect for network connections within the home, office spaces or any area requiring a reliable and high performing internet connection. Ethernet cables come in various shapes and sizes, but quality is something which should never be overlooked, as a reliable connection can make a huge difference to company performance. All models are highly reliable and excellent quality.
R$ 311,89
R$ 311,89 Each (Sem VAT)
1
R$ 311,89
R$ 311,89 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 311,89 |
15 - 49 | R$ 294,55 |
50+ | R$ 283,93 |
Documentos Técnicos
Especificações
Brand
RS ProLAN Category
Cat5e
Length
5m
Terminated/Unterminated
Terminated
Shield Type
U/FTP
Connector 1
RJ45
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Connector 2
RJ45
Connector 2 Orientation
Straight
Shielded/Unshielded
Shielded
Outer Sheath Material
PVC
Sheath Colour
Grey
Wiring Configuration
Straight Through
Number of Strands
8
American Wire Gauge
24 AWG
Standards Met
RoHS Compliant
Cable Shape
Round
País de Origem
China
Detalhes do produto
RS Pro Cat5e Cable
Brought to you by RS Pro, a range of Cat5e cables, perfect for network connections within the home, office spaces or any area requiring a reliable and high performing internet connection. Ethernet cables come in various shapes and sizes, but quality is something which should never be overlooked, as a reliable connection can make a huge difference to company performance. All models are highly reliable and excellent quality.