RS PRO, 5m Cat6a, Black RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath

Documentos Técnicos
Especificações
Brand
RS ProLength
5m
LAN Category
Cat6a
Terminated/Unterminated
Terminated
Shield Type
S/FTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Sheath Colour
Black
Outer Sheath Material
LSZH
Wiring Configuration
Straight Through
Outer Diameter
6mm
American Wire Gauge
26AWG
Cable Shape
Round
Standards Met
IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant, TIA 568C
Cross Sectional Area
28.27mm²
Voltage Rating
30V
País de Origem
China
Detalhes do produto
RS Pro S/FTP Cat6a Cable
From RS Pro, Cat6a cable suitable for home, office and industrial networks requiring a reliable internet connection. These cables are LSZH (Low Smoke Zero Halogen) ensuring health and safety standards are met in the event of it being near a high heat source. As cat6a, these shielded ethernet cables have a copper conductor and are suitable for 10 gigabit per second networks and will provide a frequency of up to 500 MHz, both at 100 m. All models are highly reliable and excellent quality.
Standards
IEC 61935-2
ISO/IEC 11801 (2nd Edition): 2010
TIA 568C
R$ 467,86
R$ 467,86 Each (Sem VAT)
1
R$ 467,86
R$ 467,86 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 467,86 |
15 - 49 | R$ 380,05 |
50+ | R$ 321,29 |
Documentos Técnicos
Especificações
Brand
RS ProLength
5m
LAN Category
Cat6a
Terminated/Unterminated
Terminated
Shield Type
S/FTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Sheath Colour
Black
Outer Sheath Material
LSZH
Wiring Configuration
Straight Through
Outer Diameter
6mm
American Wire Gauge
26AWG
Cable Shape
Round
Standards Met
IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant, TIA 568C
Cross Sectional Area
28.27mm²
Voltage Rating
30V
País de Origem
China
Detalhes do produto
RS Pro S/FTP Cat6a Cable
From RS Pro, Cat6a cable suitable for home, office and industrial networks requiring a reliable internet connection. These cables are LSZH (Low Smoke Zero Halogen) ensuring health and safety standards are met in the event of it being near a high heat source. As cat6a, these shielded ethernet cables have a copper conductor and are suitable for 10 gigabit per second networks and will provide a frequency of up to 500 MHz, both at 100 m. All models are highly reliable and excellent quality.
Standards
IEC 61935-2
ISO/IEC 11801 (2nd Edition): 2010
TIA 568C