RS PRO, 5m Cat6a, Blue RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath

Nº de Estoque RS: 778-5159Marca: RS PRO
brand-logo
Ver tudo em Ethernet Cable

Documentos Técnicos

Especificações

Brand

RS Pro

Length

5m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2 Gender

Male

Connector 2

RJ45

Shielded/Unshielded

Shielded

Sheath Colour

Blue

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Voltage Rating

30V

Outer Diameter

6mm

American Wire Gauge

26AWG

Cable Shape

Round

Standards Met

IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant, TIA 568C

Cross Sectional Area

28.27mm²

País de Origem

China

Detalhes do produto

RS Pro S/FTP Cat6a Cable

From RS Pro, Cat6a cable suitable for home, office and industrial networks requiring a reliable internet connection. These cables are LSZH (Low Smoke Zero Halogen) ensuring health and safety standards are met in the event of it being near a high heat source. As cat6a, these shielded ethernet cables have a copper conductor and are suitable for 10 gigabit per second networks and will provide a frequency of up to 500 MHz, both at 100 m. All models are highly reliable and excellent quality.

Standards

IEC 61935-2
ISO/IEC 11801 (2nd Edition): 2010
TIA 568C

Informações de estoque temporariamente indisponíveis.

R$ 484,84

R$ 484,84 Each (Sem VAT)

RS PRO, 5m Cat6a, Blue RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath

R$ 484,84

R$ 484,84 Each (Sem VAT)

RS PRO, 5m Cat6a, Blue RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 484,84
15 - 49R$ 393,73
50+R$ 332,96

Documentos Técnicos

Especificações

Brand

RS Pro

Length

5m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2 Gender

Male

Connector 2

RJ45

Shielded/Unshielded

Shielded

Sheath Colour

Blue

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Voltage Rating

30V

Outer Diameter

6mm

American Wire Gauge

26AWG

Cable Shape

Round

Standards Met

IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant, TIA 568C

Cross Sectional Area

28.27mm²

País de Origem

China

Detalhes do produto

RS Pro S/FTP Cat6a Cable

From RS Pro, Cat6a cable suitable for home, office and industrial networks requiring a reliable internet connection. These cables are LSZH (Low Smoke Zero Halogen) ensuring health and safety standards are met in the event of it being near a high heat source. As cat6a, these shielded ethernet cables have a copper conductor and are suitable for 10 gigabit per second networks and will provide a frequency of up to 500 MHz, both at 100 m. All models are highly reliable and excellent quality.

Standards

IEC 61935-2
ISO/IEC 11801 (2nd Edition): 2010
TIA 568C