RS PRO 5W USB Adapter AC/DC Adapter 5V dc Output, 0 → 1A Output

Nº de Estoque RS: 360-639Marca: RS PRO
brand-logo
Ver tudo em AC/DC Adapters

Documentos Técnicos

Especificações

Brand

RS Pro

Adapter Type

USB Adapter

Plug Type

European Plug, UK

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

0 → 1A

Maximum Temperature

40°C

Output Connector

USB Type A

Input Connector

European Plug

Number of Outputs

1

Power Rating

5W

Regulated/Unregulated

Regulated

Medical Approved

No

Efficiency

74%

Standards Met

CE EN62368-1, CE EN55032, EN61000-3-2

MTBF

50000h

Width

33mm

Energy Efficiency Level

VI

Load Regulation

±5%

Length

41mm

Depth

21mm

Minimum Temperature

0°C

País de Origem

China

R$ 140,00

R$ 140,00 Each (Sem VAT)

RS PRO 5W USB Adapter AC/DC Adapter 5V dc Output, 0 → 1A Output

R$ 140,00

R$ 140,00 Each (Sem VAT)

RS PRO 5W USB Adapter AC/DC Adapter 5V dc Output, 0 → 1A Output

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

RS Pro

Adapter Type

USB Adapter

Plug Type

European Plug, UK

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

0 → 1A

Maximum Temperature

40°C

Output Connector

USB Type A

Input Connector

European Plug

Number of Outputs

1

Power Rating

5W

Regulated/Unregulated

Regulated

Medical Approved

No

Efficiency

74%

Standards Met

CE EN62368-1, CE EN55032, EN61000-3-2

MTBF

50000h

Width

33mm

Energy Efficiency Level

VI

Load Regulation

±5%

Length

41mm

Depth

21mm

Minimum Temperature

0°C

País de Origem

China