RS PRO 6 → 28V 850mbar Direct drive, Seal-less Coupling Centrifugal Water Pump, 9L/min

Nº de Estoque RS: 817-0784Marca: RS PRO
brand-logo
Ver tudo em Water Pumps

Documentos Técnicos

Especificações

Brand

RS Pro

Maximum Flow Rate

9L/min

Supply Voltage

6 → 28V

Input Connection

9mm Hose Barb

Maximum Working Pressure

850mbar

Body Material

Aluminium Alloy

Coupling Type

Direct drive, Seal-less

Input Power

15 → 25V

Maximum Fluid Temperature

100°C

Input Connection Size

8mm

Output Connection Size

8mm

Pump Type

Centrifugal

Wetted Materials

Anodised Aluminium (Housing), Polyacetal (Impeller), Stainless Steel (Tubing Connector), Viton (Seals)

IP Rating

IP45

País de Origem

United Kingdom

Detalhes do produto

RS PRO Miniature High Flow Pumps

High flow miniature pumps for use with liquids. Manufactured from CNC machined alloy with stainless steel connections. centrifugal brushless design using a independent motor controller. Inline connection and submersible versions available to suit different applications.

Informações de estoque temporariamente indisponíveis.

R$ 4.423,42

R$ 4.423,42 Each (Sem VAT)

RS PRO 6 → 28V 850mbar Direct drive, Seal-less Coupling Centrifugal Water Pump, 9L/min

R$ 4.423,42

R$ 4.423,42 Each (Sem VAT)

RS PRO 6 → 28V 850mbar Direct drive, Seal-less Coupling Centrifugal Water Pump, 9L/min
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Maximum Flow Rate

9L/min

Supply Voltage

6 → 28V

Input Connection

9mm Hose Barb

Maximum Working Pressure

850mbar

Body Material

Aluminium Alloy

Coupling Type

Direct drive, Seal-less

Input Power

15 → 25V

Maximum Fluid Temperature

100°C

Input Connection Size

8mm

Output Connection Size

8mm

Pump Type

Centrifugal

Wetted Materials

Anodised Aluminium (Housing), Polyacetal (Impeller), Stainless Steel (Tubing Connector), Viton (Seals)

IP Rating

IP45

País de Origem

United Kingdom

Detalhes do produto

RS PRO Miniature High Flow Pumps

High flow miniature pumps for use with liquids. Manufactured from CNC machined alloy with stainless steel connections. centrifugal brushless design using a independent motor controller. Inline connection and submersible versions available to suit different applications.