RS PRO 6 → 28V 8bar Direct drive, Seal-less Coupling Micro External Gear Pump Water Pump, 550ml/min

Documentos Técnicos
Especificações
Brand
RS ProMaximum Flow Rate
550ml/min
Supply Voltage
6 → 28V
Input Connection
1/8 BSP
Maximum Working Pressure
8bar
Body Material
Aluminium Alloy
Coupling Type
Direct drive, Seal-less
Input Power
6 → 28W
Maximum Fluid Temperature
80°C
Input Connection Size
6mm
Output Connection Size
6mm
Pump Type
Micro External Gear Pump
Wetted Materials
316 Stainless Steel, PEEK, PET, Nickel, FKM
IP Rating
IP45
País de Origem
United Kingdom
R$ 6.790,26
R$ 6.790,26 Each (Sem VAT)
1
R$ 6.790,26
R$ 6.790,26 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProMaximum Flow Rate
550ml/min
Supply Voltage
6 → 28V
Input Connection
1/8 BSP
Maximum Working Pressure
8bar
Body Material
Aluminium Alloy
Coupling Type
Direct drive, Seal-less
Input Power
6 → 28W
Maximum Fluid Temperature
80°C
Input Connection Size
6mm
Output Connection Size
6mm
Pump Type
Micro External Gear Pump
Wetted Materials
316 Stainless Steel, PEEK, PET, Nickel, FKM
IP Rating
IP45
País de Origem
United Kingdom