RS PRO 60-Piece 1/4 in Deep Socket/Standard Socket/Bit Set with Ratchet, 6 point; 12 point; Hex Bit; Phillips Bit;

Nº de Estoque RS: 224-2248Marca: RS PRO
brand-logo
Ver tudo em Conjuntos de Soquetes

Documentos Técnicos

Especificações

Brand

RS Pro

Socket Set Type

Deep Socket/Standard Socket/Bit Set

Drive Size

1/4 in

Number of Pieces

60

Socket Head Type

6 point; 12 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit

Ratchet Included

Yes

VDE/1000V Approved

No

Finish

Polished Chrome

Material

Chrome Vanadium

Set Contents

6-point Deep Socket x6, 6-point Socket X11, 12-point Deep Socket x6, 12-point Socket X9, 50mm Extension Bar, 115mm Sliding T-handle, 150mm Extension Bar, 150mm Spinner Handle, Bit Holder Socket, Hex Bit x4, Hex L Key x4, Phillips Bit x2, Pozidriv x2, Quick Release Reversible Ratchet, Slotted Bit x3, Torx X6, Universal Joint

Drive Type

Square

Set Type

Non-Impact Socket Set

Informações de estoque temporariamente indisponíveis.

R$ 2.211,13

R$ 2.211,13 Each (Sem VAT)

RS PRO 60-Piece 1/4 in Deep Socket/Standard Socket/Bit Set with Ratchet, 6 point; 12 point; Hex Bit; Phillips Bit;

R$ 2.211,13

R$ 2.211,13 Each (Sem VAT)

RS PRO 60-Piece 1/4 in Deep Socket/Standard Socket/Bit Set with Ratchet, 6 point; 12 point; Hex Bit; Phillips Bit;
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Socket Set Type

Deep Socket/Standard Socket/Bit Set

Drive Size

1/4 in

Number of Pieces

60

Socket Head Type

6 point; 12 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit

Ratchet Included

Yes

VDE/1000V Approved

No

Finish

Polished Chrome

Material

Chrome Vanadium

Set Contents

6-point Deep Socket x6, 6-point Socket X11, 12-point Deep Socket x6, 12-point Socket X9, 50mm Extension Bar, 115mm Sliding T-handle, 150mm Extension Bar, 150mm Spinner Handle, Bit Holder Socket, Hex Bit x4, Hex L Key x4, Phillips Bit x2, Pozidriv x2, Quick Release Reversible Ratchet, Slotted Bit x3, Torx X6, Universal Joint

Drive Type

Square

Set Type

Non-Impact Socket Set