RS PRO 60W Plug-In AC/DC Adapter 12V dc Output, 4A Output

Documentos Técnicos
Especificações
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
4A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
60W
Regulated/Unregulated
Regulated
Efficiency
(Minimum) 88%
Standards Met
CE Certified, CE-EN 60950-1, EN 55032 EN 61000-3-2
Width
51mm
Type
AC/DC Adapter
Depth
33.5mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±1%
Length
117mm
País de Origem
China
R$ 713,88
R$ 713,88 Each (Sem VAT)
1
R$ 713,88
R$ 713,88 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 713,88 |
5 - 9 | R$ 702,84 |
10 - 24 | R$ 691,43 |
25+ | R$ 679,60 |
Documentos Técnicos
Especificações
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
4A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
60W
Regulated/Unregulated
Regulated
Efficiency
(Minimum) 88%
Standards Met
CE Certified, CE-EN 60950-1, EN 55032 EN 61000-3-2
Width
51mm
Type
AC/DC Adapter
Depth
33.5mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±1%
Length
117mm
País de Origem
China