Documentos Técnicos
Especificações
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
24V ac
Power Rating
63VA
Mounting Type
DIN Rail
Length
106mm
Width
90mm
Depth
87mm
Dimensions
106 x 90 x 87mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+130°C
Standards Met
IEC 61558-2-6
Weight
1.5kg
Distrelec Product Id
30403621
País de Origem
Poland
Detalhes do produto
Control Panel Primary 230/400Vac (40/220VA)
Professional range of IP21 rated panel mounted transformers. The transformers are designed to be used in general applications.
Standards
EN61558-1
Laminated
R$ 2.413,85
R$ 2.413,85 Each (Sem VAT)
1
R$ 2.413,85
R$ 2.413,85 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 29 | R$ 2.413,85 |
30 - 59 | R$ 2.240,32 |
60+ | R$ 2.035,26 |
Documentos Técnicos
Especificações
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
24V ac
Power Rating
63VA
Mounting Type
DIN Rail
Length
106mm
Width
90mm
Depth
87mm
Dimensions
106 x 90 x 87mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+130°C
Standards Met
IEC 61558-2-6
Weight
1.5kg
Distrelec Product Id
30403621
País de Origem
Poland
Detalhes do produto
Control Panel Primary 230/400Vac (40/220VA)
Professional range of IP21 rated panel mounted transformers. The transformers are designed to be used in general applications.
Standards
EN61558-1