Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 64 Way 2.54mm Pitch, Type B Class C2, 2 Row, Straight DIN 41612 Connector, Socket

Nº de Estoque RS: 508-3432Marca: RS PRO
brand-logo
Ver tudo em DIN 41612 Conectores

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

64

Gender

Female

Number Of Rows

2

Body Orientation

Straight

Termination Method

Solder

Row Loading

a/b

Type

B

Pitch

2.54mm

Contact Plating

Gold over Nickel

Class Rating

C2

Current Rating

2A

Contact Material

Brass

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Voltage Rating

1 kV

Maximum Operating Temperature

+125°C

Housing Material

PBT

País de Origem

Germany

Detalhes do produto

DIN 41612 Types B and C Two-part Edge Connectors

DIN41612 - RS Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection between two parallel PCB's arranged one above the other. For front or rear I/O.

Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO 64 Way 2.54mm Pitch, Type B Class C2, 2 Row, Straight DIN 41612 Connector, Socket

P.O.A.

RS PRO 64 Way 2.54mm Pitch, Type B Class C2, 2 Row, Straight DIN 41612 Connector, Socket
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

64

Gender

Female

Number Of Rows

2

Body Orientation

Straight

Termination Method

Solder

Row Loading

a/b

Type

B

Pitch

2.54mm

Contact Plating

Gold over Nickel

Class Rating

C2

Current Rating

2A

Contact Material

Brass

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Voltage Rating

1 kV

Maximum Operating Temperature

+125°C

Housing Material

PBT

País de Origem

Germany

Detalhes do produto

DIN 41612 Types B and C Two-part Edge Connectors

DIN41612 - RS Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection between two parallel PCB's arranged one above the other. For front or rear I/O.