Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 6.8μF Electrolytic Tantalum Electrolytic Capacitor 25V dc

Nº de Estoque RS: 181-4574Marca: RS PRO
brand-logo
Ver tudo em Capacitadores de Tantalo

Documentos Técnicos

Especificações

Brand

RS Pro

Technology

Electrolytic

Capacitance

6.8µF

Voltage

25V dc

Mounting Type

Through Hole

Package/Case

C

Lead Pitch

2.5mm

Tolerance

±20%

Length

5.5mm

Depth

5.5mm

Height

9.5mm

Dimensions

5.5 x 5.5 x 9.5mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Plus

+20%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

<lteq/>0.06%

Polarised

Positive

Leakage Current

500 nA

Tolerance Minus

-20%

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 2.485,00

R$ 4,97 Each (In a Bag of 500) (Sem VAT)

RS PRO 6.8μF Electrolytic Tantalum Electrolytic Capacitor 25V dc

R$ 2.485,00

R$ 4,97 Each (In a Bag of 500) (Sem VAT)

RS PRO 6.8μF Electrolytic Tantalum Electrolytic Capacitor 25V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
500 - 1000R$ 4,97R$ 2.485,00
1500+R$ 4,68R$ 2.340,00

Documentos Técnicos

Especificações

Brand

RS Pro

Technology

Electrolytic

Capacitance

6.8µF

Voltage

25V dc

Mounting Type

Through Hole

Package/Case

C

Lead Pitch

2.5mm

Tolerance

±20%

Length

5.5mm

Depth

5.5mm

Height

9.5mm

Dimensions

5.5 x 5.5 x 9.5mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Plus

+20%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

<lteq/>0.06%

Polarised

Positive

Leakage Current

500 nA

Tolerance Minus

-20%

País de Origem

China