RS PRO 6m Yellow Lifting Sling Webbing, 3t

Documentos Técnicos
Especificações
Brand
RS ProSling Type
Webbing
Straight Pull Load
3t
Safe Working Load 2-Leg
4200kg
Safe Working Load (2-Leg)
4200kg
Safe Working Load 4-Leg
3000kg
Safe Working Load (4-Leg)
3000kg
Safe Working Load Choke Hitch
2400kg
Safe Working Load (Choke Hitch)
2400kg
Length
6m
Width
90mm
Colour
Yellow
End Fittings
Eye to Eye Flat Eyes
Detalhes do produto
Flat Webbing Slings
This RS Pro Polyester Webbing Sling is designed to bear heavy loads whilst ensuring their safe. They are an extremely popular choice due to there lightweightness, toughness and its flexibility reduces shock while loading. The wide bearing surface helps to protect the load you are lifting from scratches and dents.
R$ 2.442,58
R$ 2.442,58 Each (Sem VAT)
1
R$ 2.442,58
R$ 2.442,58 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProSling Type
Webbing
Straight Pull Load
3t
Safe Working Load 2-Leg
4200kg
Safe Working Load (2-Leg)
4200kg
Safe Working Load 4-Leg
3000kg
Safe Working Load (4-Leg)
3000kg
Safe Working Load Choke Hitch
2400kg
Safe Working Load (Choke Hitch)
2400kg
Length
6m
Width
90mm
Colour
Yellow
End Fittings
Eye to Eye Flat Eyes
Detalhes do produto
Flat Webbing Slings
This RS Pro Polyester Webbing Sling is designed to bear heavy loads whilst ensuring their safe. They are an extremely popular choice due to there lightweightness, toughness and its flexibility reduces shock while loading. The wide bearing surface helps to protect the load you are lifting from scratches and dents.