RS PRO, 6U, 19-Inch Rack Mount Case, , 425 x 425 x 262mm

Documentos Técnicos
Especificações
Brand
RS ProRack Units
6U
External Depth
425mm
External Height
262 mm
External Width
425 mm
External Dimensions
425 x 425 x 262mm
Colour
Black
External Case Material
Aluminium, Extruded Aluminium
Front Panel Material
Aluminium
Mounting Type
Rack-Mount
Series
HS
Standards Met
RoHS Compliant
País de Origem
Thailand
Detalhes do produto
RS PRO Heat Sink Rack Mount Enclosure, Aluminium
Introducing aluminium heat sink enclosures from our own brand RS PRO, a range of high quality and effective enclosures ideal for housing electrical components and regulating the internal temperature. This range of versatile heat sink enclosures are available in various sizes to suit a wide range of applications that require rack mounted or free standing enclosures.
This range of rack mounted heat sink enclosures are manufactured from aluminium, offering a lightweight yet durable protective enclosure with excellent corrosion and heat resistance. The extruded panels ensure excellent heat dissipation and regulation of the internal temperature, helping to prevent components from overheating or breaking down. The inner front panel is ideal for mounting components to allow the front to remain clean and clutter free, with the addition of heavy duty handles to provide stability and control if manoeuvring. This range of rack mount heat sink enclosures allows complete freedom regarding the internal layout design, with the option to install additional extras such as mount panels and bars adding versatility.
The simple design ensures quick and easy assembly, with the required fixings included. Once assembled the heat sink enclosure offers an IP30 rating, ensuring internal parts are protected against potential damage from lightweight physical objects. The open frame design also ensures easy access and maximises user convenience, allowing internal components to be installed, changed and removed when required.
R$ 6.584,21
R$ 6.584,21 Each (Sem VAT)
1
R$ 6.584,21
R$ 6.584,21 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProRack Units
6U
External Depth
425mm
External Height
262 mm
External Width
425 mm
External Dimensions
425 x 425 x 262mm
Colour
Black
External Case Material
Aluminium, Extruded Aluminium
Front Panel Material
Aluminium
Mounting Type
Rack-Mount
Series
HS
Standards Met
RoHS Compliant
País de Origem
Thailand
Detalhes do produto
RS PRO Heat Sink Rack Mount Enclosure, Aluminium
Introducing aluminium heat sink enclosures from our own brand RS PRO, a range of high quality and effective enclosures ideal for housing electrical components and regulating the internal temperature. This range of versatile heat sink enclosures are available in various sizes to suit a wide range of applications that require rack mounted or free standing enclosures.
This range of rack mounted heat sink enclosures are manufactured from aluminium, offering a lightweight yet durable protective enclosure with excellent corrosion and heat resistance. The extruded panels ensure excellent heat dissipation and regulation of the internal temperature, helping to prevent components from overheating or breaking down. The inner front panel is ideal for mounting components to allow the front to remain clean and clutter free, with the addition of heavy duty handles to provide stability and control if manoeuvring. This range of rack mount heat sink enclosures allows complete freedom regarding the internal layout design, with the option to install additional extras such as mount panels and bars adding versatility.
The simple design ensures quick and easy assembly, with the required fixings included. Once assembled the heat sink enclosure offers an IP30 rating, ensuring internal parts are protected against potential damage from lightweight physical objects. The open frame design also ensures easy access and maximises user convenience, allowing internal components to be installed, changed and removed when required.