RS PRO 6VA 2 Output Chassis Mounting Transformer, 24V ac, IEC 61558-2-6

Nº de Estoque RS: 503-962Marca: RS PRO
brand-logo

Documentos Técnicos

Especificações

Brand

RS Pro

Primary Voltage Rating

2 x 115V ac

Secondary Voltage Rating

24V ac

Power Rating

6VA

Number of Outputs

2

Mounting Type

Clamp Mount

Primary Winding Resistance

300+330Ω

Efficiency

80%

Length

45mm

Width

40mm

Depth

37mm

Dimensions

45 x 40 x 37mm

Fixing Hole Diameter

4 x 5.5mm

Weight

200g

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Detalhes do produto

Open Laminated Clamp & Frame 115-230Vac Primary 6VA to 100VA

Chassis mounting mains transformers with twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Informações de estoque temporariamente indisponíveis.

R$ 631,80

R$ 631,80 Each (Sem VAT)

RS PRO 6VA 2 Output Chassis Mounting Transformer, 24V ac, IEC 61558-2-6

R$ 631,80

R$ 631,80 Each (Sem VAT)

RS PRO 6VA 2 Output Chassis Mounting Transformer, 24V ac, IEC 61558-2-6
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 631,80
10+R$ 576,73

Documentos Técnicos

Especificações

Brand

RS Pro

Primary Voltage Rating

2 x 115V ac

Secondary Voltage Rating

24V ac

Power Rating

6VA

Number of Outputs

2

Mounting Type

Clamp Mount

Primary Winding Resistance

300+330Ω

Efficiency

80%

Length

45mm

Width

40mm

Depth

37mm

Dimensions

45 x 40 x 37mm

Fixing Hole Diameter

4 x 5.5mm

Weight

200g

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Detalhes do produto

Open Laminated Clamp & Frame 115-230Vac Primary 6VA to 100VA

Chassis mounting mains transformers with twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.