RS PRO 7 Drawer Wheeled Tool Chest

Nº de Estoque RS: 125-3046Marca: RS PRODistrelec Article No.: 30390786
brand-logo
Ver tudo em Tool Chests & Tool Cabinets

Documentos Técnicos

Especificações

Brand

RS Pro

Tool Storage Type

Tool Chest

Number of Drawers

7

Wheeled

Yes

Length

450mm

Width

710mm

Height

975mm

Dimensions

450 x 710 x 975mm

Type

Technicians

País de Origem

Turkey

Detalhes do produto

RS PRO Tool Set and Roller Cabinet

Our great value 7 Drawer Tool Cabinet is packed with a 240 piece tool kit fitted in EVA modules for excellent protection and tool storage organisation. The selected tools were chosen with engineers in mind to make sure that they have a comprehensive range at hand. Ready to use and an excellent choice for industrial and automotive applications. Our professional Tool Cabinet is made from premium quality steel and features a scratch proof electrostatic powder coated finish.
Each Drawer can accommodate up to 3 EVA Tool Modules and can be fully extended to offer greater access. Also, the drawers feature the Smart-Lock system which prevents accidental opening when the cabinet is moved. The heavy-duty wheels are made from oil resistant rubber, with two fixed and two swivel.

RS PRO have a range of high-quality complete tool kits at an affordable price to suit all your requirements.

Você pode estar interessado em
Gedore 8 Drawer Sheet Steel Tool Chest
R$ 135.226,50Each (Sem VAT)
RS PRO 246 Piece Trolley Tool Kit
P.O.A.1 Kit (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 68.021,09

R$ 68.021,09 Each (Sem VAT)

RS PRO 7 Drawer Wheeled Tool Chest

R$ 68.021,09

R$ 68.021,09 Each (Sem VAT)

RS PRO 7 Drawer Wheeled Tool Chest
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
Gedore 8 Drawer Sheet Steel Tool Chest
R$ 135.226,50Each (Sem VAT)
RS PRO 246 Piece Trolley Tool Kit
P.O.A.1 Kit (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Tool Storage Type

Tool Chest

Number of Drawers

7

Wheeled

Yes

Length

450mm

Width

710mm

Height

975mm

Dimensions

450 x 710 x 975mm

Type

Technicians

País de Origem

Turkey

Detalhes do produto

RS PRO Tool Set and Roller Cabinet

Our great value 7 Drawer Tool Cabinet is packed with a 240 piece tool kit fitted in EVA modules for excellent protection and tool storage organisation. The selected tools were chosen with engineers in mind to make sure that they have a comprehensive range at hand. Ready to use and an excellent choice for industrial and automotive applications. Our professional Tool Cabinet is made from premium quality steel and features a scratch proof electrostatic powder coated finish.
Each Drawer can accommodate up to 3 EVA Tool Modules and can be fully extended to offer greater access. Also, the drawers feature the Smart-Lock system which prevents accidental opening when the cabinet is moved. The heavy-duty wheels are made from oil resistant rubber, with two fixed and two swivel.

RS PRO have a range of high-quality complete tool kits at an affordable price to suit all your requirements.

Você pode estar interessado em
Gedore 8 Drawer Sheet Steel Tool Chest
R$ 135.226,50Each (Sem VAT)
RS PRO 246 Piece Trolley Tool Kit
P.O.A.1 Kit (Sem VAT)