RS PRO 7-Segment LCD Display, Black on Grey, 1 Row by 4 Characters, Reflective

Documentos Técnicos
Especificações
Brand
RS ProDisplay Type
7-Segment
Character Matrix
1 Row by 4 Characters
Character Rows
1
Characters per Row
4
Character Height
17.8mm
Character Width
9mm
Viewing Area Height
22.9mm
Viewing Area Width
62.25mm
Viewing Area Dimensions
62 x 23mm
External Depth
2.8mm
Illumination Colour
Black
Background Colour
Grey
External Width
69.9mm
External Dimensions
69.85 x 2.8 x 38.1mm
External Height
38.1mm
Display Matrix Technology
TN
Display Mode
Reflective
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +80°C
Series
PHR
País de Origem
China
Detalhes do produto
Direct-Drive 7-segment, Reflective & Transflective
Reflective,The reflective types are suitable for use in sunlight and low-light applications. Viewing is enhanced by direct sunlight. Transflective,The transflective types have the ability to be backlit making them ideal for use in low-light or no-light conditions. Suitable LED backlight panels are available: Refer to Accessories range.
R$ 353,06
R$ 353,06 Each (Sem VAT)
1
R$ 353,06
R$ 353,06 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 353,06 |
5 - 9 | R$ 349,22 |
10 - 24 | R$ 344,57 |
25+ | R$ 341,00 |
Documentos Técnicos
Especificações
Brand
RS ProDisplay Type
7-Segment
Character Matrix
1 Row by 4 Characters
Character Rows
1
Characters per Row
4
Character Height
17.8mm
Character Width
9mm
Viewing Area Height
22.9mm
Viewing Area Width
62.25mm
Viewing Area Dimensions
62 x 23mm
External Depth
2.8mm
Illumination Colour
Black
Background Colour
Grey
External Width
69.9mm
External Dimensions
69.85 x 2.8 x 38.1mm
External Height
38.1mm
Display Matrix Technology
TN
Display Mode
Reflective
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +80°C
Series
PHR
País de Origem
China
Detalhes do produto
Direct-Drive 7-segment, Reflective & Transflective
Reflective,The reflective types are suitable for use in sunlight and low-light applications. Viewing is enhanced by direct sunlight. Transflective,The transflective types have the ability to be backlit making them ideal for use in low-light or no-light conditions. Suitable LED backlight panels are available: Refer to Accessories range.