RS PRO 7.5W Plug-In AC/DC Adapter 5V dc Output, 1.5A Output

Documentos Técnicos
Especificações
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Australia, European Plug, UK, US
Output Voltage
5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1.5A
Maximum Temperature
+40°C
Output Connector
USB Type A
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
7.5W
Standards Met
CE, EN 55013, EN 55014-1, EN 55014-2, EN 55020, EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, EU CoC V5, TUV/GS EN 60950-1, UL 60065
Width
29.45mm
Type
Universal
Depth
44.9mm
Minimum Temperature
-10°C
Energy Efficiency Level
VI
Length
54.8mm
País de Origem
China
Detalhes do produto
RS PRO Universal plug in power supply
From RS PRO, comes a range of high quality universal plug-in power supply. These universal power supplies are a fantastic plug in power solution as they designed for use in multiple countries. As part of our RS Pro line of power supplies, you are ensured a reliable & robust power solution. This AC/DC unit comes equipped with over voltage, over current & short circuit protection.
Standards
EU CoC V5 Tier 2 / Energy Star DOE VI
Plug-In Power Supply - RS Pro
R$ 377,68
R$ 377,68 Each (Sem VAT)
1
R$ 377,68
R$ 377,68 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 377,68 |
5 - 9 | R$ 372,08 |
10 - 24 | R$ 365,92 |
25+ | R$ 359,62 |
Documentos Técnicos
Especificações
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Australia, European Plug, UK, US
Output Voltage
5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1.5A
Maximum Temperature
+40°C
Output Connector
USB Type A
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
7.5W
Standards Met
CE, EN 55013, EN 55014-1, EN 55014-2, EN 55020, EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, EU CoC V5, TUV/GS EN 60950-1, UL 60065
Width
29.45mm
Type
Universal
Depth
44.9mm
Minimum Temperature
-10°C
Energy Efficiency Level
VI
Length
54.8mm
País de Origem
China
Detalhes do produto
RS PRO Universal plug in power supply
From RS PRO, comes a range of high quality universal plug-in power supply. These universal power supplies are a fantastic plug in power solution as they designed for use in multiple countries. As part of our RS Pro line of power supplies, you are ensured a reliable & robust power solution. This AC/DC unit comes equipped with over voltage, over current & short circuit protection.
Standards
EU CoC V5 Tier 2 / Energy Star DOE VI