RS PRO 7W Lighting Controller Switch, Daylight, Surface Mount, 220 V

Nº de Estoque RS: 257-105Marca: RS PRO
brand-logo
Ver tudo em Controladores de Iluminação

Documentos Técnicos

Especificações

Brand

RS Pro

Controller Type

Switch

Sensor Type

Daylight

Voltage Rating

220 V

Mount Type

Surface

Range

15 → 20 m, Adjustable

Power Consumption

7W

Time Delay

30 s

Length

90.8 mm

Current Rating

10 A

Series

565 07 S

País de Origem

Germany

Detalhes do produto

Daylight Lighting Controllers

These controllers automatically turn lights 'ON' and 'OFF' in response to changes in ambient light levels, primarily the transition from day to night and vice-versa. The more advanced types (see note below) have inbuilt logic to minimise false triggering, whereas the remainder have inbuilt time delays or higher 'OFF' thresholds, to prevent on/off cycling. As a general rule, these controllers should be sited such that they are not illuminated, by the light they are controlling. Nominal supply voltage is 230Vac.,Note regarding energy-saving negative-hysteresis controllers,Where figures for the 'OFF' threshold are lower than for the 'ON' threshold, the sensor is designed such that four thresholds are actually monitored. These are: dusk, the middle of the night, dawn and the middle of the day. Monitoring at times other than dusk and dawn enables the sensor to determine what it should be looking for next, minimising false triggering and improving overall controller operation.

Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO 7W Lighting Controller Switch, Daylight, Surface Mount, 220 V

P.O.A.

RS PRO 7W Lighting Controller Switch, Daylight, Surface Mount, 220 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Controller Type

Switch

Sensor Type

Daylight

Voltage Rating

220 V

Mount Type

Surface

Range

15 → 20 m, Adjustable

Power Consumption

7W

Time Delay

30 s

Length

90.8 mm

Current Rating

10 A

Series

565 07 S

País de Origem

Germany

Detalhes do produto

Daylight Lighting Controllers

These controllers automatically turn lights 'ON' and 'OFF' in response to changes in ambient light levels, primarily the transition from day to night and vice-versa. The more advanced types (see note below) have inbuilt logic to minimise false triggering, whereas the remainder have inbuilt time delays or higher 'OFF' thresholds, to prevent on/off cycling. As a general rule, these controllers should be sited such that they are not illuminated, by the light they are controlling. Nominal supply voltage is 230Vac.,Note regarding energy-saving negative-hysteresis controllers,Where figures for the 'OFF' threshold are lower than for the 'ON' threshold, the sensor is designed such that four thresholds are actually monitored. These are: dusk, the middle of the night, dawn and the middle of the day. Monitoring at times other than dusk and dawn enables the sensor to determine what it should be looking for next, minimising false triggering and improving overall controller operation.