RS PRO 800W PC Power Supply, 200 → 240V ac Input, 3.3, 5, 12, -12V Output

Documentos Técnicos
Especificações
Brand
RS ProInput Voltage
200 → 240V ac
Output Voltage
3.3, 5, 12, -12V
Power Rating
800W
Output Current
2.5 A, 18 A, 20 A, 66 A, 300 mA
Number of Outputs
5
Length
150mm
Width
160mm
Depth
85mm
Mounting Type
Desktop
Efficiency
85%
Load Regulation
±5%
Line Regulation
+5V/+3.3V/+12V/+5VSB:±5% -12V: ±10%
Better World Product (Find out more)
Yes
Better World Verification
80 Plus Bronze
Maximum Input Current
11A /115V ac, 5.5A /230V ac
Minimum Temperature
0°C
Weight
1.78kg
Power Signal Conversion Type
AC-DC
Maximum Temperature
+30°C
Holdup Time
10 m/s @ 75 %
Input Frequency Range
47→63Hz
País de Origem
China
R$ 2.517,06
R$ 2.517,06 Each (Sem VAT)
1
R$ 2.517,06
R$ 2.517,06 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.517,06 |
5 - 9 | R$ 2.479,16 |
10 - 24 | R$ 2.438,92 |
25+ | R$ 2.396,30 |
Documentos Técnicos
Especificações
Brand
RS ProInput Voltage
200 → 240V ac
Output Voltage
3.3, 5, 12, -12V
Power Rating
800W
Output Current
2.5 A, 18 A, 20 A, 66 A, 300 mA
Number of Outputs
5
Length
150mm
Width
160mm
Depth
85mm
Mounting Type
Desktop
Efficiency
85%
Load Regulation
±5%
Line Regulation
+5V/+3.3V/+12V/+5VSB:±5% -12V: ±10%
Better World Product (Find out more)
Yes
Better World Verification
80 Plus Bronze
Maximum Input Current
11A /115V ac, 5.5A /230V ac
Minimum Temperature
0°C
Weight
1.78kg
Power Signal Conversion Type
AC-DC
Maximum Temperature
+30°C
Holdup Time
10 m/s @ 75 %
Input Frequency Range
47→63Hz
País de Origem
China